P-Channel 16 V 1A (Ta) 568mW (Ta) Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94031BM4 TR

DigiKey Part Number
MIC94031BM4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC94031BM4 TR
Description
MOSFET P-CH 16V 1A SOT-143
Customer Reference
Detailed Description
P-Channel 16 V 1A (Ta) 568mW (Ta) Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
450mOhm @ 100mA, 10V
Mfr
Vgs(th) (Max) @ Id
1.4V @ 250µA
Series
Vgs (Max)
16V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 12 V
Part Status
Obsolete
Power Dissipation (Max)
568mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
16 V
Supplier Device Package
SOT-143
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.