Similar

MIC94030YM4-TR | |
|---|---|
DigiKey Part Number | 576-2936-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC94030YM4-TR |
Description | MOSFET P-CH 16V 1A SOT-143 |
Customer Reference | |
Detailed Description | P-Channel 16 V 1A (Ta) 568mW (Ta) Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC94030YM4-TR Models |
Category | Rds On (Max) @ Id, Vgs 450mOhm @ 100mA, 10V |
Mfr | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Series | Vgs (Max) 16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 100 pF @ 12 V |
Part Status Obsolete | Power Dissipation (Max) 568mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 16 V | Supplier Device Package SOT-143 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG3415UFY4Q-7 | Diodes Incorporated | 32.992 | DMG3415UFY4Q-7DICT-ND | 0,65000 € | Similar |


