MIC919YC5-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.792
Unit Price: 2,80000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC919YC5-TR

DigiKey Part Number
MIC919YC5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC919YC5-TR
Description
IC OPAMP VFB 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SC-70-5
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
360µA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
18 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1500V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
27 MHz
Supplier Device Package
SC-70-5
-3db Bandwidth
60 MHz
Base Product Number
Current - Input Bias
130 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6657MG/NOPBTexas Instruments1.792LMH6657MG/NOPBCT-ND2,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes