Voltage Feedback Amplifier 1 Circuit SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC918BC5-TR

DigiKey Part Number
MIC918BC5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC918BC5-TR
Description
IC OPAMP VFB 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC918BC5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
550µA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
18 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1500V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
51 MHz
Supplier Device Package
SC-70-5
-3db Bandwidth
109 MHz
Base Product Number
Current - Input Bias
230 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66930 €2.007,90 €
Manufacturers Standard Package
Unit Price without VAT:0,66930 €
Unit Price with VAT:0,79647 €