MIC916YQS-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,86000 €
Datasheet
Voltage Feedback Amplifier 3 Circuit 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC916YQS-TR

DigiKey Part Number
576-4510-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC916YQS-TR
Description
IC OPAMP VFB 3 CIRCUIT 16QSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 3 Circuit 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC916YQS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
3
Output Type
-
Slew Rate
270V/µs
Gain Bandwidth Product
135 MHz
-3db Bandwidth
192 MHz
Current - Input Bias
3.5 µA
Voltage - Input Offset
1 mV
Current - Supply
2.4mA (x3 Channels)
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types