
MIC914BM5TR | |
|---|---|
DigiKey Part Number | 2156-MIC914BM5TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC914BM5TR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 500V/µs | |
Gain Bandwidth Product | 350 MHz | |
-3db Bandwidth | 240 MHz | |
Current - Input Bias | 5.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.2mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,58731 € | 260,18 € |
| Unit Price without VAT: | 0,58731 € |
|---|---|
| Unit Price with VAT: | 0,69890 € |


