Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC913BM5-TR

DigiKey Part Number
MIC913BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC913BM5-TR
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
EDA/CAD Models
MIC913BM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
500V/µs
Gain Bandwidth Product
350 MHz
-3db Bandwidth
240 MHz
Current - Input Bias
5.5 µA
Voltage - Input Offset
1 mV
Current - Supply
4.2mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,67772 €2.033,16 €
Manufacturers Standard Package
Unit Price without VAT:0,67772 €
Unit Price with VAT:0,80649 €