Direct

MIC9131BQS | |
|---|---|
DigiKey Part Number | MIC9131BQS-ND |
Manufacturer | |
Manufacturer Product Number | MIC9131BQS |
Description | IC REG CTRLR TELECOM 1OUT 16QSOP |
Customer Reference | |
Detailed Description | - Controller, Telecom Voltage Regulator IC 1 Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC9131BQS Models |
Category | Voltage - Output 4.7V ~ 5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Applications Controller, Telecom | Supplier Device Package 16-QSOP |
Voltage - Input 9V ~ 18V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC9131YQS | Microchip Technology | 0 | MIC9131YQS-ND | 4,45929 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | 2,61459 € | 768,69 € |
| Unit Price without VAT: | 2,61459 € |
|---|---|
| Unit Price with VAT: | 3,11136 € |


