MIC9131BQS-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 3,63604 €
Datasheet
- Controller, Telecom Voltage Regulator IC 1 Output 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC9131BQS-TR

DigiKey Part Number
MIC9131BQS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC9131BQS-TR
Description
IC REG CTRLR TELECOM 1OUT 16QSOP
Customer Reference
Detailed Description
- Controller, Telecom Voltage Regulator IC 1 Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC9131BQS-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Controller, Telecom
Voltage - Input
9V ~ 18V
Number of Outputs
1
Voltage - Output
4.7V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,52801 €6.320,03 €
Manufacturers Standard Package
Unit Price without VAT:2,52801 €
Unit Price with VAT:3,00833 €