
MIC9130YM-TR | |
|---|---|
DigiKey Part Number | MIC9130YM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC9130YM-TR |
Description | IC REG CTRLR TELECOM 1OUT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, Telecom Voltage Regulator IC 1 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC9130YM-TR Models |
Category | Voltage - Output 4.7V ~ 5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Controller, Telecom | Supplier Device Package 16-SOIC |
Voltage - Input 9V ~ 18V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,77325 € | 9.433,12 € |
| Unit Price without VAT: | 3,77325 € |
|---|---|
| Unit Price with VAT: | 4,49017 € |

