
MIC9130BQS | |
|---|---|
DigiKey Part Number | MIC9130BQS-ND |
Manufacturer | |
Manufacturer Product Number | MIC9130BQS |
Description | IC REG CTRLR TELECOM 1OUT 16QSOP |
Customer Reference | |
Detailed Description | - Controller, Telecom Voltage Regulator IC 1 Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC9130BQS Models |
Category | Voltage - Output 4.7V ~ 5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Applications Controller, Telecom | Supplier Device Package 16-QSOP |
Voltage - Input 9V ~ 18V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | 2,44313 € | 718,28 € |
| Unit Price without VAT: | 2,44313 € |
|---|---|
| Unit Price with VAT: | 2,90732 € |

