- Controller, Telecom Voltage Regulator IC 1 Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC9130BM

DigiKey Part Number
2156-MIC9130BM-MI-ND
Manufacturer
Manufacturer Product Number
MIC9130BM
Description
TELECOM DC-TO-DC CONTROLLER
Customer Reference
Detailed Description
- Controller, Telecom Voltage Regulator IC 1 Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC9130BM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
4.7V ~ 5V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.154", 3.90mm Width)
Applications
Controller, Telecom
Supplier Device Package
16-SOIC
Voltage - Input
9V ~ 18V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.370
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1591,60629 €255,40 €
Unit Price without VAT:1,60629 €
Unit Price with VAT:1,91149 €