Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC910BM5-TR

DigiKey Part Number
MIC910BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC910BM5-TR
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC910BM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
2.5mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
18 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
270V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
125 MHz
Supplier Device Package
SOT-23-5
-3db Bandwidth
192 MHz
Base Product Number
Current - Input Bias
3.5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,67465 €2.023,95 €
Manufacturers Standard Package
Unit Price without VAT:0,67465 €
Unit Price with VAT:0,80283 €