Similar

MIC845HYC5-TR | |
|---|---|
DigiKey Part Number | 576-2929-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC845HYC5-TR |
Description | IC COMPARATOR 1 W/VOLT REF SC70 |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC845HYC5-TR Models |
Category | Voltage - Supply, Single/Dual (±) 2.75V ~ 5.5V |
Manufacturer Microchip Technology | Current - Quiescent (Max) 3µA |
Series | Hysteresis 40mV |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Type with Voltage Reference | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Output Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9117EXK+T | Analog Devices Inc./Maxim Integrated | 6.388 | MAX9117EXK+TCT-ND | 2,92000 € | Similar |


