Direct

MIC842NBC5-TR | |
|---|---|
DigiKey Part Number | MIC842NBC5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC842NBC5-TR |
Description | IC COMPARATOR 1 W/VOLT REF SC70 |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC842NBC5-TR Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 3µA |
Series | Propagation Delay (Max) 12µs |
Packaging Tape & Reel (TR) | Hysteresis 20mV |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type with Voltage Reference | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package SC-70-5 |
Voltage - Supply, Single/Dual (±) 1.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC842NYC5-TR | Microchip Technology | 7.863 | 576-2928-1-ND | 0,66000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41311 € | 1.239,33 € |
| 6.000 | 0,38552 € | 2.313,12 € |
| Unit Price without VAT: | 0,41311 € |
|---|---|
| Unit Price with VAT: | 0,49160 € |


