MIC842HBC5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.081
Unit Price: 0,66000 €
Datasheet
Comparator with Voltage Reference Push-Pull SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC842HBC5-TR

DigiKey Part Number
MIC842HBC5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC842HBC5-TR
Description
IC COMPARATOR 1 W/VOLT REF SC70
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC842HBC5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Microchip Technology
Current - Quiescent (Max)
3µA
Series
Propagation Delay (Max)
12µs
Packaging
Tape & Reel (TR)
Hysteresis
20mV
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
with Voltage Reference
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Mounting Type
Surface Mount
Output Type
Push-Pull
Supplier Device Package
SC-70-5
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC842HYC5-TRMicrochip Technology1.081576-2926-1-ND0,66000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41311 €1.239,33 €
6.0000,38552 €2.313,12 €
Manufacturers Standard Package
Unit Price without VAT:0,41311 €
Unit Price with VAT:0,49160 €