
MIC841NYC5-TR | |
|---|---|
DigiKey Part Number | 576-2925-2-ND - Tape & Reel (TR) 576-2925-1-ND - Cut Tape (CT) 576-2925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC841NYC5-TR |
Description | IC COMPARATOR 1 W/VOLT REF SC70 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC841NYC5-TR Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 3µA |
Series | Propagation Delay (Max) 12µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 20mV |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type with Voltage Reference | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package SC-70-5 |
Voltage - Supply, Single/Dual (±) 1.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 25 | 0,55040 € | 13,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48832 € | 1.464,96 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


