Direct

MIC841HYMT-T5 | |
|---|---|
DigiKey Part Number | 576-4501-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC841HYMT-T5 |
Description | IC COMPARATOR 1 W/VOLT REF 6TDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull 6-TDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC841HYMT-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.5V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 3µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-UFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TDFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53357 € | 533,57 € |
| Unit Price without VAT: | 0,53357 € |
|---|---|
| Unit Price with VAT: | 0,63495 € |


