Direct

MIC841HYMT-T5 | |
|---|---|
DigiKey Part Number | 576-4501-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC841HYMT-T5 |
Description | IC COMPARATOR 1 W/VOLT REF 6TDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull 6-TDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC841HYMT-T5 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 3µA |
Series | Propagation Delay (Max) 12µs |
Packaging Tape & Reel (TR) | Hysteresis 20mV |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type with Voltage Reference | Package / Case 6-UFDFN Exposed Pad |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Push-Pull | Supplier Device Package 6-TDFN (1.6x1.6) |
Voltage - Supply, Single/Dual (±) 1.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC841HYMT-TR | Microchip Technology | 9.070 | MIC841HYMT-CT-ND | 0,71000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58898 € | 588,98 € |
| Unit Price without VAT: | 0,58898 € |
|---|---|
| Unit Price with VAT: | 0,70089 € |


