
MIC826LYMT-TR | |
|---|---|
DigiKey Part Number | 576-4358-2-ND - Tape & Reel (TR) 576-4358-1-ND - Cut Tape (CT) 576-4358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC826LYMT-TR |
Description | IC SUPERVISOR 1 CHANNEL 6TDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-TDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC826LYMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.625V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 25 | 0,30280 € | 7,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28400 € | 1.420,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

