Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC812LUY-TR | |
|---|---|
DigiKey Part Number | 576-2917-2-ND - Tape & Reel (TR) 576-2917-1-ND - Cut Tape (CT) 576-2917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC812LUY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC812LUY-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM812LARTZ-REEL7 | Analog Devices Inc. | 2.136 | ADM812LARTZ-REEL7CT-ND | 1,69000 € | Parametric Equivalent |
| APX812-46UG-7 | Diodes Incorporated | 2.314 | APX812-46UG-7CT-ND | 0,29000 € | Parametric Equivalent |
| MAX812LEUS+T | Analog Devices Inc./Maxim Integrated | 791 | MAX812LEUS+TCT-ND | 4,63000 € | Parametric Equivalent |
| STM812LW16F | STMicroelectronics | 6.645 | 497-3350-1-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35125 € | 1.053,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 25 | 0,38560 € | 9,64 € |
| 100 | 0,35120 € | 35,12 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |





