Parametric Equivalent

MIC812JUY-TR | |
|---|---|
DigiKey Part Number | MIC812JUY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC812JUY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC812JUY-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX812-40UG-7 | Diodes Incorporated | 0 | APX812-40UG-7DI-ND | 0,12468 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35125 € | 1.053,75 € |
| Unit Price without VAT: | 0,35125 € |
|---|---|
| Unit Price with VAT: | 0,41799 € |


