Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC811TU TR | |
|---|---|
DigiKey Part Number | MIC811TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC811TU TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC811TU TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC811TUY-TR | Microchip Technology | 1.685 | 576-1326-1-ND | 0,51000 € | Parametric Equivalent |
| ADM6315-31D2ARTZR7 | Analog Devices Inc. | 2.976 | 505-ADM6315-31D2ARTZR7CT-ND | 2,97000 € | Similar |
| ADM6315-31D3ARTZR7 | Analog Devices Inc. | 4.182 | ADM6315-31D3ARTZR7CT-ND | 2,97000 € | Similar |
| ADM811-3TARTZ-RL7 | Analog Devices Inc. | 4.871 | 505-ADM811-3TARTZ-RL7CT-ND | 1,95000 € | Parametric Equivalent |
| ADM811TARTZ-REEL | Analog Devices Inc. | 10.350 | 505-ADM811TARTZ-REELCT-ND | 1,80000 € | Parametric Equivalent |






