Direct
Similar
Similar
Similar
Similar

MIC810MBC3-TR | |
|---|---|
DigiKey Part Number | MIC810MBC3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC810MBC3-TR |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC810MBC3-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC810MYC3-TR | Microchip Technology | 0 | MIC810MYC3-TR-ND | 0,27197 € | Direct |
| TCM810MVLB713 | Microchip Technology | 0 | TCM810MVLB713TR-ND | 0,29747 € | Similar |
| ADM810MAKS-REEL | Analog Devices Inc. | 0 | ADM810MAKS-REEL-ND | 0,00000 € | Similar |
| ADM810MAKSZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM810MAKSZ-REEL7TR-ND | 1,03415 € | Similar |
| MAX6347XR44+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6347XR44+TCT-ND | 6,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29157 € | 874,71 € |
| 6.000 | 0,26937 € | 1.616,22 € |
| 9.000 | 0,25809 € | 2.322,81 € |
| 15.000 | 0,25497 € | 3.824,55 € |
| Unit Price without VAT: | 0,29157 € |
|---|---|
| Unit Price with VAT: | 0,34697 € |





