MIC809LYC3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5.690
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.658
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.422
Unit Price: 0,39000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12.048
Unit Price: 4,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,72831 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 15.000
Unit Price: 0,26558 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC809LYC3

DigiKey Part Number
MIC809LYC3-ND
Manufacturer
Manufacturer Product Number
MIC809LYC3
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MIC809LYC3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active Low
Packaging
Bulk
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCM809LENB713Microchip Technology5.690TCM809LENB713CT-ND0,39000 €Similar
TCM809LVLB713Microchip Technology1.658TCM809LVLB713CT-ND0,39000 €Similar
TCM809LVNB713Microchip Technology1.422TCM809LVNB713CT-ND0,39000 €Similar
MAX809LEUR+TAnalog Devices Inc./Maxim Integrated12.048MAX809LEUR+TCT-ND4,69000 €Similar
MAX809LEXR+T10Analog Devices Inc./Maxim Integrated0MAX809LEXR+T10-ND1,72831 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types