Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC809LYC3-TR | |
|---|---|
DigiKey Part Number | MIC809LYC3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC809LYC3-TR |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC809LYC3-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM809LENB713 | Microchip Technology | 5.870 | TCM809LENB713CT-ND | 0,39000 € | Similar |
| TCM809LVLB713 | Microchip Technology | 1.658 | TCM809LVLB713CT-ND | 0,39000 € | Similar |
| TCM809LVNB713 | Microchip Technology | 1.422 | TCM809LVNB713CT-ND | 0,39000 € | Similar |
| MAX6381XR46D6+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6381XR46D6+T-ND | 0,00000 € | Similar |
| MAX6381XR46D7+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6381XR46D7+T-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36546 € | 1.096,38 € |
| Unit Price without VAT: | 0,36546 € |
|---|---|
| Unit Price with VAT: | 0,43490 € |





