MIC809JYC3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,37006 €
Datasheet

Similar


Microchip Technology
In Stock: 2.294
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.134
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 19.767
Unit Price: 0,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.558
Unit Price: 4,57000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC809JYC3

DigiKey Part Number
MIC809JYC3-ND
Manufacturer
Manufacturer Product Number
MIC809JYC3
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MIC809JYC3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types