Direct
Similar
Similar
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

MIC809JU-TR | |
|---|---|
DigiKey Part Number | MIC809JU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC809JU-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC809JU-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC809JUY-TR | Microchip Technology | 0 | 576-2905-2-ND | 0,27414 € | Direct |
| TCM809JVLB713 | Microchip Technology | 2.134 | TCM809JVLB713CT-ND | 0,39000 € | Similar |
| TCM809JVNB713 | Microchip Technology | 4.616 | TCM809JVNB713CT-ND | 0,39000 € | Similar |
| TCM809JENB713 | Microchip Technology | 1.894 | TCM809JENB713CT-ND | 0,39000 € | Parametric Equivalent |
| MAX809JEUR+T | Analog Devices Inc./Maxim Integrated | 2.556 | MAX809JEUR+TCT-ND | 4,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25260 € | 757,80 € |
| 6.000 | 0,23271 € | 1.396,26 € |
| 9.000 | 0,22260 € | 2.003,40 € |
| 15.000 | 0,21418 € | 3.212,70 € |
| Unit Price without VAT: | 0,25260 € |
|---|---|
| Unit Price with VAT: | 0,30059 € |







