Direct
Similar
Similar
Similar

MIC809-5SYC3 | |
|---|---|
DigiKey Part Number | MIC809-5SYC3-ND |
Manufacturer | |
Manufacturer Product Number | MIC809-5SYC3 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC809-5SYC3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC809-5SYC3-TR | Microchip Technology | 1.695 | 576-2904-1-ND | 0,51000 € | Direct |
| LM809M3-2.93/NOPB | Texas Instruments | 456 | LM809M3-2.93/NOPBCT-ND | 0,90000 € | Similar |
| LM809M3X-2.93/NOPB | Texas Instruments | 585 | LM809M3X-2.93/NOPBCT-ND | 0,81000 € | Similar |
| MAX809SEXR+T | Analog Devices Inc./Maxim Integrated | 3.223 | MAX809SEXR+TCT-ND | 4,69000 € | Similar |




