Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

MIC809-5SU-TR | |
|---|---|
DigiKey Part Number | MIC809-5SU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC809-5SU-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC809-5SU-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP809T-270I/TT | Microchip Technology | 8.206 | MCP809T-270I/TTCT-ND | 0,51000 € | Similar |
| MCP809T-300I/TT | Microchip Technology | 3.617 | MCP809T-300I/TTCT-ND | 0,51000 € | Similar |
| MCP809T-315I/TT | Microchip Technology | 21.777 | MCP809T-315I/TTCT-ND | 0,51000 € | Similar |
| MCP809T-450I/TT | Microchip Technology | 5.669 | MCP809T-450I/TTCT-ND | 0,51000 € | Similar |
| MCP809T-460I/TT | Microchip Technology | 5.619 | MCP809T-460I/TTCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25060 € | 751,80 € |
| 6.000 | 0,23086 € | 1.385,16 € |
| 9.000 | 0,22083 € | 1.987,47 € |
| 15.000 | 0,21248 € | 3.187,20 € |
| Unit Price without VAT: | 0,25060 € |
|---|---|
| Unit Price with VAT: | 0,29821 € |




