
MIC79050-4.2BS | |
|---|---|
DigiKey Part Number | 2156-MIC79050-4.2BS-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC79050-4.2BS |
Description | IC BATT CHG LI-ION 1CEL SOT223-3 |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC79050-4.2BS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant, Pulsed | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Reverse Battery, Reverse Current | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,05371 € | 258,16 € |
| Unit Price without VAT: | 1,05371 € |
|---|---|
| Unit Price with VAT: | 1,25391 € |

