
MIC79050-4.2BMM | |
|---|---|
DigiKey Part Number | MIC79050-4.2BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC79050-4.2BMM |
Description | IC BATT CHG LI-ION 1CELL 8MSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC79050-4.2BMM Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Microchip Technology | Voltage - Supply (Max) 16V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Cells 1 | Supplier Device Package 8-MSOP |
Current - Charging Constant, Pulsed | Base Product Number |
Fault Protection Over Current, Over Temperature, Reverse Battery, Reverse Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,75213 € | 700,85 € |
| Unit Price without VAT: | 1,75213 € |
|---|---|
| Unit Price with VAT: | 2,08503 € |

