
MIC74BQS | |
|---|---|
DigiKey Part Number | MIC74BQS-ND |
Manufacturer | |
Manufacturer Product Number | MIC74BQS |
Description | IC XPNDR 100KHZ I2C SMBUS 16QSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 100 kHz 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC74BQS Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Microchip Technology | Current - Output Source/Sink 7mA, 10mA |
Packaging Bulk | Clock Frequency 100 kHz |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Interrupt Output Yes | Supplier Device Package 16-QSOP |
Features Fan Speed Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC74YQS | Microchip Technology | 0 | 576-1958-5-ND | 2,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 1,43604 € | 703,66 € |
| Unit Price without VAT: | 1,43604 € |
|---|---|
| Unit Price with VAT: | 1,70889 € |


