MIC74BQS-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,27000 €
Datasheet
I/O Expander 8 I2C, SMBus 100 kHz 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC74BQS-TR

DigiKey Part Number
MIC74BQS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC74BQS-TR
Description
IC XPNDR 100KHZ I2C SMBUS 16QSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 100 kHz 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC74BQS-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
Fan Speed Controller
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
7mA, 10mA
Clock Frequency
100 kHz
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,34469 €3.361,72 €
Manufacturers Standard Package
Unit Price without VAT:1,34469 €
Unit Price with VAT:1,60018 €