
MIC7401YFL-TR | |
|---|---|
DigiKey Part Number | MIC7401YFL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC7401YFL-TR |
Description | IC REG BUCK BST PROG HEX 36FQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Programmable 1.05V, 1.1V, 1.25V, 1.8V, 12V 6 Output 200mA, 3A 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 6 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-FQFN (4.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 6,07586 € | 30.379,30 € |
| Unit Price without VAT: | 6,07586 € |
|---|---|
| Unit Price with VAT: | 7,23027 € |


