Image for MIC7400YFL-T5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC7400YFL-T5

DigiKey Part Number
MIC7400YFL-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC7400YFL-T5
Description
IC REG BUCK BST PROG HEX 36FQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive Programmable 1.05V, 1.1V, 1.25V, 1.8V, 12V 6 Output 200mA, 3A 36-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
6
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-FQFN (4.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,67234 €6.336,17 €
Manufacturers Standard Package
Unit Price without VAT:12,67234 €
Unit Price with VAT:15,08008 €