Similar

MIC708SN | |
|---|---|
DigiKey Part Number | MIC708SN-ND |
Manufacturer | |
Manufacturer Product Number | MIC708SN |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Complementary 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC708SN Models |
Category | Output Complementary |
Manufacturer Microchip Technology | Reset Active High/Active Low |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX708TCPA+ | Analog Devices Inc./Maxim Integrated | 100 | MAX708TCPA+-ND | 8,19000 € | Similar |


