Supervisor 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC706SN

DigiKey Part Number
2156-MIC706SN-MI-ND
Manufacturer
Manufacturer Product Number
MIC706SN
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Customer Reference
Detailed Description
Supervisor 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MIC706SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.797
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4040,63683 €257,28 €
Unit Price without VAT:0,63683 €
Unit Price with VAT:0,75783 €