Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC706RM-TR | |
|---|---|
DigiKey Part Number | MIC706RM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC706RM-TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC706RM-TR Models |
Category | Reset Active Low |
Manufacturer Microchip Technology | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC706RMY-TR | Microchip Technology | 0 | MIC706RMY-CT-ND | 1,06000 € | Direct |
| ADM706ARZ-REEL7 | Analog Devices Inc. | 2.825 | ADM706ARZ-REEL7CT-ND | 5,09000 € | Similar |
| ADM706RARZ | Analog Devices Inc. | 336 | 505-ADM706RARZ-ND | 5,09000 € | Similar |
| MAX706RCSA+ | Analog Devices Inc./Maxim Integrated | 1.164 | MAX706RCSA+-ND | 9,35000 € | Similar |
| MAX706RCSA+T | Analog Devices Inc./Maxim Integrated | 2.500 | 175-MAX706RCSA+TCT-ND | 9,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53364 € | 1.334,10 € |
| 5.000 | 0,50994 € | 2.549,70 € |
| Unit Price without VAT: | 0,53364 € |
|---|---|
| Unit Price with VAT: | 0,63503 € |





