Similar
Similar

MIC706N | |
|---|---|
DigiKey Part Number | MIC706N-ND |
Manufacturer | |
Manufacturer Product Number | MIC706N |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC706N Models |
Category | Reset Active Low |
Manufacturer Microchip Technology | Reset Timeout 140ms Minimum |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 8-DIP (0.300", 7.62mm) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-PDIP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706ANZ | Analog Devices Inc. | 870 | ADM706ANZ-ND | 5,13000 € | Similar |
| MAX706CPA+ | Analog Devices Inc./Maxim Integrated | 175 | MAX706CPA+-ND | 6,00000 € | Similar |
| MAX706EPA+ | Analog Devices Inc./Maxim Integrated | 287 | MAX706EPA+-ND | 6,00000 € | Similar |



