Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SOIC-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC69303YME-TR

DigiKey Part Number
576-3224-2-ND - Tape & Reel (TR)
576-3224-1-ND - Cut Tape (CT)
576-3224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC69303YME-TR
Description
IC REG LIN POS ADJ 3A 8-SOIC-EP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC69303YME-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.63V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 3A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
75 mA
PSRR
-
Control Features
Enable, Error Flag
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.213
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
252,31760 €57,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,09988 €5.249,70 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €