


MIC69302WR-TR | |
|---|---|
DigiKey Part Number | 576-4104-2-ND - Tape & Reel (TR) 576-4104-1-ND - Cut Tape (CT) 576-4104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC69302WR-TR |
Description | IC REG LINEAR POS ADJ 3A 5-SPAK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC69302WR-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 75 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SPAK-5 (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.63V | Supplier Device Package 5-SPAK |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.5V @ 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,32165 € | 1.741,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 25 | 2,57880 € | 64,47 € |
| 100 | 2,55950 € | 255,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 25 | 2,57880 € | 64,47 € |
| 100 | 2,54290 € | 254,29 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

