


MIC69301-1.2YME-TR | |
|---|---|
DigiKey Part Number | MIC69301-1.2YME-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC69301-1.2YME-TR |
Description | IC REG LINEAR 1.2V 3A 8-SOIC-EP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC69301-1.2YME-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 75 mA | |
PSRR | - | |
Control Features | Enable, Error Flag | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,09988 € | 5.249,70 € |
| Unit Price without VAT: | 2,09988 € |
|---|---|
| Unit Price with VAT: | 2,49886 € |

