


MIC69301-1.2WU | |
|---|---|
DigiKey Part Number | 576-3893-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC69301-1.2WU |
Description | IC REG LINEAR 1.2V 3A TO263-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC69301-1.2WU Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 75 mA |
Part Status Active | Control Features Enable, Error Flag |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-263-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.5V @ 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,55947 € | 383,92 € |
| Unit Price without VAT: | 2,55947 € |
|---|---|
| Unit Price with VAT: | 3,04577 € |

