


MIC69153YME-TR | |
|---|---|
DigiKey Part Number | 576-3223-2-ND - Tape & Reel (TR) 576-3223-1-ND - Cut Tape (CT) 576-3223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC69153YME-TR |
Description | IC REG LINEAR POS ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC69153YME-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.5V | Supplier Device Package 8-SOIC-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.5V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 25 | 1,88760 € | 47,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,71340 € | 4.283,50 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

