


MIC69101-1.8YML-TR | |
|---|---|
DigiKey Part Number | 576-3070-2-ND - Tape & Reel (TR) 576-3070-1-ND - Cut Tape (CT) 576-3070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC69101-1.8YML-TR |
Description | IC REG LINEAR 1.8V 1A 10MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC69101-1.8YML-TR Models |
Category | Voltage Dropout (Max) 0.5V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Voltage - Input (Max) 5.5V | Supplier Device Package 10-MLF® (3x3) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 25 | 1,48240 € | 37,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,35134 € | 6.756,70 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |




