Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-QFN (4x4)
16-QFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC68401YML-TR

DigiKey Part Number
576-4869-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC68401YML-TR
Description
IC REG LINEAR POS ADJ 3A 16-QFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.5V or Tracking
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 3A
Current - Output
PSRR
-
Control Features
Enable, Power On Reset, Power Sequencing
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0004,10507 €20.525,35 €
Manufacturers Standard Package
Unit Price without VAT:4,10507 €
Unit Price with VAT:4,88503 €