Direct
Similar
Similar
Similar

MIC6315-46D3U TR | |
|---|---|
DigiKey Part Number | MIC6315-46D3UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC6315-46D3U TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6315-46D3U TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC6315-46D3UY-TR | Microchip Technology | 5.075 | 576-2894-1-ND | 0,46000 € | Direct |
| ADM6315-46D3ARTZR7 | Analog Devices Inc. | 4 | 505-ADM6315-46D3ARTZR7CT-ND | 2,85000 € | Similar |
| MAX6805US46D3+T | Analog Devices Inc./Maxim Integrated | 627 | MAX6805US46D3+TCT-ND | 6,45000 € | Similar |
| STM6315LBW13F | STMicroelectronics | 2.246 | 497-STM6315LBW13FCT-ND | 1,06000 € | Similar |





