Similar
Similar
Similar
Similar
Similar

MIC6315-46D2UY-TR | |
|---|---|
DigiKey Part Number | MIC6315-46D2UY-TR-ND - Tape & Reel (TR) MIC6315-46D2UY-CT-ND - Cut Tape (CT) MIC6315-46D2UY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC6315-46D2UY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6315-46D2UY-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6315-46D3ARTZR7 | Analog Devices Inc. | 4 | 505-ADM6315-46D3ARTZR7CT-ND | 2,83000 € | Similar |
| ADM6315-46D4ARTZR7 | Analog Devices Inc. | 0 | ADM6315-46D4ARTZR7TR-ND | 0,00000 € | Similar |
| MAX6444US46L+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6444US46L+TTR-ND | 4,33021 € | Similar |
| MAX6805US46D3+T | Analog Devices Inc./Maxim Integrated | 627 | MAX6805US46D3+TCT-ND | 6,40000 € | Similar |
| STM6315LBW13F | STMicroelectronics | 2.246 | 497-STM6315LBW13FCT-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34846 € | 1.045,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 25 | 0,38240 € | 9,56 € |
| 100 | 0,34850 € | 34,85 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |




