


MIC61300-10YML-TR | |
|---|---|
DigiKey Part Number | 576-3765-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC61300-10YML-TR |
Description | IC REG LINEAR 1V 3A 10MLF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC61300-10YML-TR Models |
Category | Voltage Dropout (Max) 0.35V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Voltage - Input (Max) 3.6V | Supplier Device Package 10-MLF® (3x3) |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,12142 € | 5.607,10 € |
| Unit Price without VAT: | 1,12142 € |
|---|---|
| Unit Price with VAT: | 1,33449 € |

